238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN52N100X

DigiKey Part Number
IXFN52N100X-ND
Manufacturer
Manufacturer Product Number
IXFN52N100X
Description
MOSFET N-CH 1000V 44A SOT227B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 44A (Tc) 830W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
6V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
245 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6725 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
830W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.347.97000kr.347.97
10kr.293.33800kr.2,933.38
100kr.247.36830kr.24,736.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.347.97000
Unit Price with VAT:kr.434.96250