Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 360 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227B | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.169.59127 | kr.50,877.38 |
| Unit Price without VAT: | kr.169.59127 |
|---|---|
| Unit Price with VAT: | kr.211.98909 |


