
IXFK52N100X | |
|---|---|
DigiKey Part Number | IXFK52N100X-ND |
Manufacturer | |
Manufacturer Product Number | IXFK52N100X |
Description | MOSFET N-CH 1000V 52A TO264 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 52A (Tc) 1250W (Tc) Through Hole TO-264 |
Datasheet | Datasheet |
EDA/CAD Models | IXFK52N100X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 6V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 245 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6725 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.90000 | kr.219.90 |
| 25 | kr.147.51480 | kr.3,687.87 |
| 100 | kr.143.29280 | kr.14,329.28 |
| Unit Price without VAT: | kr.219.90000 |
|---|---|
| Unit Price with VAT: | kr.274.87500 |

