TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK220N15P

DigiKey Part Number
IXFK220N15P-ND
Manufacturer
Manufacturer Product Number
IXFK220N15P
Description
MOSFET N-CH 150V 220A TO264AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 220A (Tc) 1250W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
162 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264AA (IXFK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.159.49000kr.159.49
25kr.104.15880kr.2,603.97
100kr.95.64800kr.9,564.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.159.49000
Unit Price with VAT:kr.199.36250