IXFH50N20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


IXYS
In Stock: 496
Unit Price: kr.56.78000
Datasheet

Upgrade


Infineon Technologies
In Stock: 9.115
Unit Price: kr.32.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.78.63900
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.69.25120
Datasheet

Similar


Infineon Technologies
In Stock: 3.496
Unit Price: kr.23.47000
Datasheet

Similar


STMicroelectronics
In Stock: 96
Unit Price: kr.33.05000
Datasheet
N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH50N20

DigiKey Part Number
IXFH50N20-ND
Manufacturer
Manufacturer Product Number
IXFH50N20
Description
MOSFET N-CH 200V 50A TO247AD
Customer Reference
Detailed Description
N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.