IXFH15N80 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 477
Unit Price: kr.64.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.44.30271
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.101.78700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.95.87125
Datasheet

Similar


Vishay Siliconix
In Stock: 12
Unit Price: kr.48.23000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.20.09376
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.45.07000
Datasheet

Similar


Infineon Technologies
In Stock: 1.799
Unit Price: kr.25.33000
Datasheet

Similar


Infineon Technologies
In Stock: 2.119
Unit Price: kr.36.46000
Datasheet

Similar


STMicroelectronics
In Stock: 511
Unit Price: kr.40.70000
Datasheet

Similar


STMicroelectronics
In Stock: 599
Unit Price: kr.43.47000
Datasheet

Similar


STMicroelectronics
In Stock: 487
Unit Price: kr.36.97000
Datasheet
N-Channel 800 V 15A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 15A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH15N80

DigiKey Part Number
IXFH15N80-ND
Manufacturer
Manufacturer Product Number
IXFH15N80
Description
MOSFET N-CH 800V 15A TO247AD
Customer Reference
Detailed Description
N-Channel 800 V 15A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.