
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD (IXFH) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.37000 | kr.73.37 |
| 30 | kr.43.64467 | kr.1,309.34 |
| 120 | kr.37.12417 | kr.4,454.90 |
| 510 | kr.32.34857 | kr.16,497.77 |
| 1.020 | kr.32.19179 | kr.32,835.63 |
| Unit Price without VAT: | kr.73.37000 |
|---|---|
| Unit Price with VAT: | kr.91.71250 |

