IXFH10N100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 569
Unit Price: kr.61.56000
Datasheet

Similar


Microchip Technology
In Stock: 64
Unit Price: kr.57.76000
Datasheet

Similar


Vishay Siliconix
In Stock: 409
Unit Price: kr.39.05000
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: kr.48.75000
Datasheet

Similar


STMicroelectronics
In Stock: 425
Unit Price: kr.52.69000
Datasheet

Similar


STMicroelectronics
In Stock: 517
Unit Price: kr.46.79000
Datasheet

Similar


STMicroelectronics
In Stock: 495
Unit Price: kr.82.99000
Datasheet

Similar


STMicroelectronics
In Stock: 749
Unit Price: kr.21.94000
Datasheet
N-Channel 1000 V 10A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1000 V 10A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH10N100

DigiKey Part Number
IXFH10N100-ND
Manufacturer
Manufacturer Product Number
IXFH10N100
Description
MOSFET N-CH 1KV 10A TO-247AD
Customer Reference
Detailed Description
N-Channel 1000 V 10A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes