IXFB80N50Q2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 375
Unit Price: kr.162.02000
Datasheet
TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFB80N50Q2

DigiKey Part Number
IXFB80N50Q2-ND
Manufacturer
Manufacturer Product Number
IXFB80N50Q2
Description
MOSFET N-CH 500V 80A PLUS264
Customer Reference
Detailed Description
N-Channel 500 V 80A (Tc) 960W (Tc) Through Hole PLUS264™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
15000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
960W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS264™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes