IXFB100N50P is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 659
Unit Price: kr.123.58000
Datasheet
N-Channel 500 V 100A (Tc) 1890W (Tc) Through Hole PLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFB100N50P

DigiKey Part Number
IXFB100N50P-ND
Manufacturer
Manufacturer Product Number
IXFB100N50P
Description
MOSFET N-CH 500V 100A PLUS264
Customer Reference
Detailed Description
N-Channel 500 V 100A (Tc) 1890W (Tc) Through Hole PLUS264™
Datasheet
 Datasheet
EDA/CAD Models
IXFB100N50P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
49mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
20000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1890W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS264™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.198.56000kr.198.56
10kr.145.77500kr.1,457.75
100kr.124.93620kr.12,493.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.198.56000
Unit Price with VAT:kr.248.20000