IXFA90N20X3-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: kr.73.61000
Datasheet
N-Channel 200 V 90A (Tc) 390W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 90A (Tc) 390W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXFA90N20X3-TRL

DigiKey Part Number
238-IXFA90N20X3-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXFA90N20X3-TRL
Description
MOSFET N-CH 200V 90A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 90A (Tc) 390W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12.8mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.39.97806kr.31,982.45
Manufacturers Standard Package
Unit Price without VAT:kr.39.97806
Unit Price with VAT:kr.49.97258