N-Channel 650 V 34A (Tc) 446W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA34N65X3

DigiKey Part Number
238-IXFA34N65X3-ND
Manufacturer
Manufacturer Product Number
IXFA34N65X3
Description
MOSFET 34A 650V X3 TO263
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 34A (Tc) 446W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
5.2V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2025 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
446W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.94000kr.64.94
50kr.35.83180kr.1,791.59
100kr.33.02770kr.3,302.77
500kr.28.12250kr.14,061.25
1.000kr.27.42318kr.27,423.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.94000
Unit Price with VAT:kr.81.17500