
1068890000 | |
|---|---|
DigiKey Part Number | 281-1068890000-ND |
Manufacturer | |
Manufacturer Product Number | 1068890000 |
Description | HOUSING COVER, 104 X 25 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included, Hand Held 4.094" L x 0.984" W (104.00mm x 25.00mm) X 7.126" (181.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.094" L x 0.984" W (104.00mm x 25.00mm) | |
Height | 7.126" (181.00mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.28000 | kr.156.28 |
| 10 | kr.132.84200 | kr.1,328.42 |
| 30 | kr.122.93033 | kr.3,687.91 |
| 50 | kr.118.57960 | kr.5,928.98 |
| 100 | kr.112.92430 | kr.11,292.43 |
| 250 | kr.105.86152 | kr.26,465.38 |
| 500 | kr.100.81576 | kr.50,407.88 |
| Unit Price without VAT: | kr.156.28000 |
|---|---|
| Unit Price with VAT: | kr.195.35000 |

