
AM2SS-0505SLPZ | |
|---|---|
DigiKey Part Number  | 5245-AM2SS-0505SLPZ-ND  | 
Manufacturer  | aimtec  | 
Manufacturer Product Number  | AM2SS-0505SLPZ  | 
Description  | 4.5~5.5VDC 5VDC 0.4A 2W  | 
Manufacturer Standard Lead Time  | 0 Weeks  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 4.5V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output 1  | ||
Current - Output (Max)  | 400mA  | |
Power (Watts)  | 2 W  | |
Voltage - Isolation  | 1.5 kV  | |
Applications  | ITE (Commercial)  | |
Features  | SCP  | |
Operating Temperature  | -40°C ~ 105°C (With Derating)  | |
Efficiency  | 80%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 4-SIP Module  | |
Size / Dimension  | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)  | |
Supplier Device Package  | 4-SIP  | |
Approval Agency  | CE  | |
Standard Number  | 62368-1  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.17000 | kr.15.17 | 
| 5 | kr.14.60400 | kr.73.02 | 
| 10 | kr.14.36200 | kr.143.62 | 
| 25 | kr.14.05680 | kr.351.42 | 
| 50 | kr.13.83040 | kr.691.52 | 
| 100 | kr.13.60640 | kr.1,360.64 | 
| 250 | kr.13.31480 | kr.3,328.70 | 
| 500 | kr.13.09836 | kr.6,549.18 | 
| Unit Price without VAT: | kr.15.17000 | 
|---|---|
| Unit Price with VAT: | kr.18.96250 | 


