IGBT 1700 V 200 A 1040 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBX75N170

DigiKey Part Number
IXBX75N170-ND
Manufacturer
Manufacturer Product Number
IXBX75N170
Description
IGBT 1700V 200A PLUS247
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 200 A 1040 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
200 A
Current - Collector Pulsed (Icm)
580 A
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 75A
Power - Max
1040 W
Switching Energy
-
Input Type
Standard
Gate Charge
350 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
1.5 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.460.97000kr.460.97
30kr.331.74100kr.9,952.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.460.97000
Unit Price with VAT:kr.576.21250