IGBT 2500 V 156 A 735 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBX64N250

DigiKey Part Number
IXBX64N250-ND
Manufacturer
Manufacturer Product Number
IXBX64N250
Description
IGBT 2500V 156A PLUS247
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT 2500 V 156 A 735 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
2500 V
Current - Collector (Ic) (Max)
156 A
Current - Collector Pulsed (Icm)
600 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 64A
Power - Max
735 W
Switching Energy
-
Input Type
Standard
Gate Charge
400 nC
Td (on/off) @ 25°C
49ns/232ns
Test Condition
1250V, 128A, 1Ohm, 15V
Reverse Recovery Time (trr)
160 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.545.29113kr.163,587.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.545.29113
Unit Price with VAT:kr.681.61391