Mixed Technology TVS Device 3 Circuit 2600V (2.6kV) Through Hole BOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBOD1-26RD

DigiKey Part Number
IXBOD1-26RD-ND
Manufacturer
Manufacturer Product Number
IXBOD1-26RD
Description
TVS DEVICE MIXED 2600V BOD
Customer Reference
Detailed Description
Mixed Technology TVS Device 3 Circuit 2600V (2.6kV) Through Hole BOD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Voltage - Clamping
2600V (2.6kV)
Technology
Mixed Technology
Number of Circuits
3
Applications
High Voltage
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
BOD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.