
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 64A | |
Power - Max | 735 W | |
Input Type | Standard | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.727.77000 | kr.727.77 |
| 25 | kr.576.38480 | kr.14,409.62 |
| Unit Price without VAT: | kr.727.77000 |
|---|---|
| Unit Price with VAT: | kr.909.71250 |


