IGBT 2500 V 5 A 32 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBH2N250

DigiKey Part Number
IXBH2N250-ND
Manufacturer
Manufacturer Product Number
IXBH2N250
Description
IGBT 2500V 5A TO-247AD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT 2500 V 5 A 32 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
2500 V
Current - Collector (Ic) (Max)
5 A
Current - Collector Pulsed (Icm)
13 A
Vce(on) (Max) @ Vge, Ic
3.5V @ 15V, 2A
Power - Max
32 W
Switching Energy
-
Input Type
Standard
Gate Charge
10.6 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
920 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 540
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.75.59000kr.75.59
30kr.45.31767kr.1,359.53
120kr.38.68442kr.4,642.13
510kr.36.52067kr.18,625.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.59000
Unit Price with VAT:kr.94.48750