IXA33IF1200HB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 587
Unit Price: kr.44.30000
Datasheet

Similar


STMicroelectronics
In Stock: 227
Unit Price: kr.40.57000
Datasheet
IGBT PT 1200 V 58 A 250 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA33IF1200HB

DigiKey Part Number
IXA33IF1200HB-ND
Manufacturer
Manufacturer Product Number
IXA33IF1200HB
Description
IGBT PT 1200V 58A TO-247AD
Customer Reference
Detailed Description
IGBT PT 1200 V 58 A 250 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
58 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 25A
Power - Max
250 W
Switching Energy
2.5mJ (on), 3mJ (off)
Input Type
Standard
Gate Charge
76 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 25A, 39Ohm, 15V
Reverse Recovery Time (trr)
350 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes