
IX4342UETR | |
|---|---|
DigiKey Part Number | 238-IX4342UETR-ND - Tape & Reel (TR) 238-IX4342UETRCT-ND - Cut Tape (CT) 238-IX4342UETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4342UETR |
Description | DUAL 1 INVERTING/NON-INVERTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-EMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-EMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.51000 | kr.11.51 |
| 10 | kr.7.31100 | kr.73.11 |
| 100 | kr.4.90740 | kr.490.74 |
| 500 | kr.3.87780 | kr.1,938.90 |
| 1.000 | kr.3.54666 | kr.3,546.66 |
| 2.000 | kr.3.54165 | kr.7,083.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.96679 | kr.14,833.95 |
| 10.000 | kr.2.89350 | kr.28,935.00 |
| Unit Price without VAT: | kr.11.51000 |
|---|---|
| Unit Price with VAT: | kr.14.38750 |

