Diode Array 1 Pair Series Connection 80 V 90A Through Hole i4-Pac™-5 (3 Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 80 V 90A Through Hole i4-Pac™-5 (3 Leads)
ISOPLUS i4-PAK

FSS100-008A

DigiKey Part Number
FSS100-008A-ND
Manufacturer
Manufacturer Product Number
FSS100-008A
Description
DIODE ARR SCHOTT 80V 90A ISOPLUS
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 90A Through Hole i4-Pac™-5 (3 Leads)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
90A
Voltage - Forward (Vf) (Max) @ If
1 V @ 75 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 80 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
i4-Pac™-5 (3 Leads)
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.