
DSS2X111-008A | |
---|---|
DigiKey Part Number | DSS2X111-008A-ND |
Manufacturer | |
Manufacturer Product Number | DSS2X111-008A |
Description | DIODE MOD SCHOT 80V 110A SOT227B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 110A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 110A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 mA @ 80 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.158.87040 | kr.15,887.04 |
Unit Price without VAT: | kr.158.87040 |
---|---|
Unit Price with VAT: | kr.198.58800 |