Diode 45 V 16A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS16-0045A

DigiKey Part Number
DSS16-0045A-ND
Manufacturer
Manufacturer Product Number
DSS16-0045A
Description
DIODE SCHOTTKY 45V 16A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.17.04000kr.17.04
50kr.8.37440kr.418.72
100kr.7.53400kr.753.40
500kr.6.05976kr.3,029.88
1.000kr.5.58581kr.5,585.81
2.000kr.5.18734kr.10,374.68
5.000kr.4.96396kr.24,819.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.04000
Unit Price with VAT:kr.21.30000