
DSS10-01AS-TRL | |
|---|---|
DigiKey Part Number | DSS10-01AS-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS10-01AS-TRL |
Description | DIODE SCHOTTKY 100V 10A TO263AA |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.49121 | kr.7,592.97 |
| Unit Price without VAT: | kr.9.49121 |
|---|---|
| Unit Price with VAT: | kr.11.86401 |

