DSP45-12AZ-TRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP45-16AZ-TUB

DigiKey Part Number
238-DSP45-16AZ-TUB-ND
Manufacturer
Manufacturer Product Number
DSP45-16AZ-TUB
Description
DIODE STANDARD 1600V 45A TO268AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1600 V 45A Surface Mount TO-268AA (D3Pak-HV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
45A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 45 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 1600 V
Capacitance @ Vr, F
19pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-268AA (D3Pak-HV)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.61.25000kr.61.25
30kr.36.08100kr.1,082.43
120kr.30.56267kr.3,667.52
510kr.27.77763kr.14,166.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.25000
Unit Price with VAT:kr.76.56250