
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.99000 | kr.38.99 |
| 30 | kr.22.03800 | kr.661.14 |
| 120 | kr.18.29992 | kr.2,195.99 |
| 510 | kr.15.55984 | kr.7,935.52 |
| 1.020 | kr.14.56000 | kr.14,851.20 |
| 2.010 | kr.13.83073 | kr.27,799.77 |
| Unit Price without VAT: | kr.38.99000 |
|---|---|
| Unit Price with VAT: | kr.48.73750 |

