


DSI30-16AS-TRL | |
|---|---|
DigiKey Part Number | DSI30-16AS-TRLTR-ND - Tape & Reel (TR) DSI30-16AS-TRLCT-ND - Cut Tape (CT) DSI30-16AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSI30-16AS-TRL |
Description | DIODE STANDARD 1600V 30A TO263AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 30A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 1600 V | |
Capacitance @ Vr, F | 10pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.76931 | kr.9,415.45 |
| 1.600 | kr.11.02029 | kr.17,632.46 |
| 2.400 | kr.10.63897 | kr.25,533.53 |
| 4.000 | kr.10.52913 | kr.42,116.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.96000 | kr.31.96 |
| 10 | kr.21.12900 | kr.211.29 |
| 100 | kr.14.98060 | kr.1,498.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.58000 | kr.29.58 |
| 10 | kr.19.56600 | kr.195.66 |
| 100 | kr.13.87140 | kr.1,387.14 |
| Unit Price without VAT: | kr.29.58000 |
|---|---|
| Unit Price with VAT: | kr.36.97500 |

