
DSI30-12AC | |
|---|---|
DigiKey Part Number | DSI30-12AC-ND |
Manufacturer | |
Manufacturer Product Number | DSI30-12AC |
Description | DIODE STD 1200V 30A ISOPLUS220 |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole ISOPLUS220™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ISOPLUS220™ | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

