Similar
Similar

DSI2X55-12A | |
|---|---|
DigiKey Part Number | DSI2X55-12A-ND |
Manufacturer | |
Manufacturer Product Number | DSI2X55-12A |
Description | DIODE MOD GP 1200V 56A SOT227B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 56A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 56A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.22000 | kr.165.22 |
| 10 | kr.119.83900 | kr.1,198.39 |
| 100 | kr.94.28910 | kr.9,428.91 |
| 500 | kr.94.28138 | kr.47,140.69 |
| Unit Price without VAT: | kr.165.22000 |
|---|---|
| Unit Price with VAT: | kr.206.52500 |



