


DSEP6-06AS-TRL | |
|---|---|
DigiKey Part Number | DSEP6-06AS-TRLTR-ND - Tape & Reel (TR) DSEP6-06AS-TRLCT-ND - Cut Tape (CT) DSEP6-06AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSEP6-06AS-TRL |
Description | DIODE STANDARD 600V 6A TO252AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.02 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.11.65300 | kr.116.53 |
| 100 | kr.7.99280 | kr.799.28 |
| 500 | kr.6.42762 | kr.3,213.81 |
| 1.000 | kr.5.96271 | kr.5,962.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.38022 | kr.13,450.55 |
| 5.000 | kr.5.04410 | kr.25,220.50 |
| 7.500 | kr.4.87294 | kr.36,547.05 |
| 12.500 | kr.4.87150 | kr.60,893.75 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |

