
DSEP2X101-04A | |
|---|---|
DigiKey Part Number | DSEP2X101-04A-ND |
Manufacturer | |
Manufacturer Product Number | DSEP2X101-04A |
Description | DIODE MOD GP 400V 100A SOT227B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 100A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.54 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.278.26000 | kr.278.26 |
| 10 | kr.208.19900 | kr.2,081.99 |
| 100 | kr.181.22570 | kr.18,122.57 |
| Unit Price without VAT: | kr.278.26000 |
|---|---|
| Unit Price with VAT: | kr.347.82500 |

