Similar

DSEK60-12A | |
|---|---|
DigiKey Part Number | DSEK60-12A-ND |
Manufacturer | |
Manufacturer Product Number | DSEK60-12A |
Description | DIODE ARRAY GP 1200V 26A TO247AD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 26A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 26A | |
Voltage - Forward (Vf) (Max) @ If | 2.55 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 750 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.75000 | kr.65.75 |
| 30 | kr.38.76700 | kr.1,163.01 |
| 120 | kr.32.84333 | kr.3,941.20 |
| 510 | kr.28.50502 | kr.14,537.56 |
| 1.020 | kr.27.66061 | kr.28,213.82 |
| Unit Price without VAT: | kr.65.75000 |
|---|---|
| Unit Price with VAT: | kr.82.18750 |


