Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 34A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.13000 | kr.53.13 |
| 30 | kr.30.77233 | kr.923.17 |
| 120 | kr.25.85767 | kr.3,102.92 |
| 510 | kr.22.25751 | kr.11,351.33 |
| 1.020 | kr.20.94444 | kr.21,363.33 |
| 2.010 | kr.20.87443 | kr.41,957.60 |
| Unit Price without VAT: | kr.53.13000 |
|---|---|
| Unit Price with VAT: | kr.66.41250 |



