
DSEI2X30-06C | |
---|---|
DigiKey Part Number | DSEI2X30-06C-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X30-06C |
Description | DIODE MODULE GP 600V 30A SOT227B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.184.26000 | kr.184.26 |
10 | kr.134.82900 | kr.1,348.29 |
100 | kr.114.80190 | kr.11,480.19 |
Unit Price without VAT: | kr.184.26000 |
---|---|
Unit Price with VAT: | kr.230.32500 |