MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSA30C200PB | |
|---|---|
DigiKey Part Number | DSA30C200PB-ND |
Manufacturer | |
Manufacturer Product Number | DSA30C200PB |
Description | DIODE ARR SCHOT 200V 15A TO2203 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.6.72900 | kr.53,832.00 |
| Unit Price without VAT: | kr.6.72900 |
|---|---|
| Unit Price with VAT: | kr.8.41125 |






