


DPG60C200QB | |
|---|---|
DigiKey Part Number | DPG60C200QB-ND |
Manufacturer | |
Manufacturer Product Number | DPG60C200QB |
Description | DIODE ARRAY GP 200V 30A TO-3P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.34 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.31000 | kr.40.31 |
| 30 | kr.19.57567 | kr.587.27 |
| 120 | kr.18.76033 | kr.2,251.24 |
| 510 | kr.18.69855 | kr.9,536.26 |
| Unit Price without VAT: | kr.40.31000 |
|---|---|
| Unit Price with VAT: | kr.50.38750 |

