
MIXG240W1200TEH | |
|---|---|
DigiKey Part Number | 238-MIXG240W1200TEH-ND |
Manufacturer | |
Manufacturer Product Number | MIXG240W1200TEH |
Description | IGBT MODULE 1200V 370A 1250W E3 |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 370 A 1250 W Chassis Mount E3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 370 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 10.6 nF @ 100 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | E3 | |
Base Product Number |

