DPG30C400PB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.75142
Datasheet

Similar


onsemi
In Stock: 179
Unit Price: kr.6.75000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.13.57000
Datasheet

Similar


STMicroelectronics
In Stock: 33
Unit Price: kr.13.82000
Datasheet
Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG30C400PB

DigiKey Part Number
DPG30C400PB-ND
Manufacturer
Manufacturer Product Number
DPG30C400PB
Description
DIODE ARRAY GP 400V 15A TO-220-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.39 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
50kr.15.56180kr.778.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.56180
Unit Price with VAT:kr.19.45225