DPG30C200HB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 74
Unit Price: kr.31.93000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.11.92647
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.19.19333
Datasheet

Similar


STMicroelectronics
In Stock: 1.200
Unit Price: kr.20.70000
Datasheet

Similar


STMicroelectronics
In Stock: 834
Unit Price: kr.26.32000
Datasheet
TO-247-AD-EP-(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG30C200HB

DigiKey Part Number
DPG30C200HB-ND
Manufacturer
Manufacturer Product Number
DPG30C200HB
Description
DIODE ARRAY GP 200V 15A TO-247AD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.06000kr.28.06
30kr.12.25500kr.367.65
120kr.11.61808kr.1,394.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.06000
Unit Price with VAT:kr.35.07500