TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG20C300PB

DigiKey Part Number
DPG20C300PB-ND
Manufacturer
Manufacturer Product Number
DPG20C300PB
Description
DIODE ARRAY GP 300V 10A TO-220-3
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.27 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.90000kr.22.90
50kr.11.06180kr.553.09
100kr.10.43480kr.1,043.48
500kr.8.15074kr.4,075.37
1.000kr.7.75903kr.7,759.03
2.000kr.7.42718kr.14,854.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.90000
Unit Price with VAT:kr.28.62500