Diode 2200 V 30A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2200 V 30A Surface Mount TO-263 (D2PAK)
TO-263

DNA30E2200PZ-TRL

DigiKey Part Number
DNA30E2200PZ-TRLTR-ND - Tape & Reel (TR)
DNA30E2200PZ-TRLCT-ND - Cut Tape (CT)
DNA30E2200PZ-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DNA30E2200PZ-TRL
Description
DIODE STANDARD 2200V 30A TO263
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 2200 V 30A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 30 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 2200 V
Capacitance @ Vr, F
7pF @ 700V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.16000kr.39.16
10kr.26.24700kr.262.47
100kr.18.93060kr.1,893.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.15.33234kr.12,265.87
Manufacturers Standard Package
Unit Price without VAT:kr.39.16000
Unit Price with VAT:kr.48.95000