Similar
Similar

DHG30IM600PC-TRL | |
|---|---|
DigiKey Part Number | DHG30IM600PC-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHG30IM600PC-TRL |
Description | DIODE STANDARD 600V 30A TO263AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.37 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.37.05770 | kr.29,646.16 |
| Unit Price without VAT: | kr.37.05770 |
|---|---|
| Unit Price with VAT: | kr.46.32213 |



