


DFNAK3-058C-D1 | |
|---|---|
DigiKey Part Number | 238-DFNAK3-058C-D1TR-ND - Tape & Reel (TR) 238-DFNAK3-058C-D1CT-ND - Cut Tape (CT) 238-DFNAK3-058C-D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFNAK3-058C-D1 |
Description | TVS DIODE 58VWM 100VC 2DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.6) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 100V |
Mfr | Current - Peak Pulse (10/1000µs) 3000A (3kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3100pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-BDFN |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.41000 | kr.103.41 |
| 10 | kr.72.85300 | kr.728.53 |
| 100 | kr.61.11130 | kr.6,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.49.92750 | kr.19,971.00 |
| Unit Price without VAT: | kr.103.41000 |
|---|---|
| Unit Price with VAT: | kr.129.26250 |

