
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Voltage - On State (Vtm) (Max) | 1.64 V | |
Current - On State (It (AV)) (Max) | 48 A | |
Current - On State (It (RMS)) (Max) | 75 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 5 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 520A, 560A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.19.84877 | kr.5,954.63 |
| Unit Price without VAT: | kr.19.84877 |
|---|---|
| Unit Price with VAT: | kr.24.81096 |

