
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 28 mA | |
Voltage - On State (Vtm) (Max) | 1.32 V | |
Current - On State (It (AV)) (Max) | 20 A | |
Current - On State (It (RMS)) (Max) | 31 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 180A, 195A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.76000 | kr.24.76 |
| 50 | kr.12.55000 | kr.627.50 |
| 100 | kr.11.37020 | kr.1,137.02 |
| 500 | kr.9.30228 | kr.4,651.14 |
| 1.000 | kr.8.63800 | kr.8,638.00 |
| 2.000 | kr.8.25934 | kr.16,518.68 |
| Unit Price without VAT: | kr.24.76000 |
|---|---|
| Unit Price with VAT: | kr.30.95000 |

