Telecom IC Relay Switch 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS117

DigiKey Part Number
212-TS117-ND
Manufacturer
Manufacturer Product Number
TS117
Description
IC TELECOM INTERFACE 8DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Telecom IC Relay Switch 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
TS117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Active
Function
Relay Switch
Interface
-
Number of Circuits
2
Voltage - Supply
-
Current - Supply
-
Power (Watts)
800 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
10kr.18.13900kr.181.39
25kr.17.32080kr.433.02
50kr.16.72880kr.836.44
100kr.16.15560kr.1,615.56
250kr.15.42724kr.3,856.81
500kr.14.89774kr.7,448.87
1.000kr.14.38609kr.14,386.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750