Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PBA150STR

DigiKey Part Number
212-PBA150STR-ND - Tape & Reel (TR)
212-PBA150STRCT-ND - Cut Tape (CT)
212-PBA150STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBA150STR
Description
RELAY SPST-NO/NC 250MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
PBA150STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
250 mA
On-State Resistance (Max)
7 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.85000kr.45.85
10kr.40.83700kr.408.37
25kr.38.99920kr.974.98
50kr.37.66300kr.1,883.15
100kr.36.37070kr.3,637.07
250kr.34.72896kr.8,682.24
500kr.33.53580kr.16,767.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.32.38264kr.32,382.64
2.000kr.31.26861kr.62,537.22
Manufacturers Standard Package
Unit Price without VAT:kr.45.85000
Unit Price with VAT:kr.57.31250