



PAA150STR | |
|---|---|
DigiKey Part Number | 212-PAA150STR-ND - Tape & Reel (TR) 212-PAA150STRCT-ND - Cut Tape (CT) 212-PAA150STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA150STR |
Description | SSR RELAY SPST-NO 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.87000 | kr.43.87 |
| 10 | kr.39.09200 | kr.390.92 |
| 25 | kr.37.33480 | kr.933.37 |
| 50 | kr.36.05440 | kr.1,802.72 |
| 100 | kr.34.81740 | kr.3,481.74 |
| 250 | kr.33.24620 | kr.8,311.55 |
| 500 | kr.32.10398 | kr.16,051.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.00019 | kr.31,000.19 |
| 2.000 | kr.29.93368 | kr.59,867.36 |
| Unit Price without VAT: | kr.43.87000 |
|---|---|
| Unit Price with VAT: | kr.54.83750 |

