



PAA110STR | |
|---|---|
DigiKey Part Number | 212-PAA110STR-ND - Tape & Reel (TR) 212-PAA110STRCT-ND - Cut Tape (CT) 212-PAA110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA110STR |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 22 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.37000 | kr.43.37 |
| 10 | kr.38.65500 | kr.386.55 |
| 25 | kr.36.91400 | kr.922.85 |
| 50 | kr.35.64860 | kr.1,782.43 |
| 100 | kr.34.42560 | kr.3,442.56 |
| 250 | kr.32.87164 | kr.8,217.91 |
| 500 | kr.31.74236 | kr.15,871.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.65098 | kr.30,650.98 |
| 2.000 | kr.29.59652 | kr.59,193.04 |
| Unit Price without VAT: | kr.43.37000 |
|---|---|
| Unit Price with VAT: | kr.54.21250 |

